Stewart Connector SI-60062-F

; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Jack ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
380-1106-ND 19,548 Buy Now »
USD
4.35 4.18 3.48 2.52 2.35
Newark
24M7451 1,406 Buy Now »
USD
3.86 3.86 3.86 3.86 3.86
Allied Electronics
R1013684 n/s Buy Now »
USD
6.40 6.40 5.79 5.79 5.79
PUI
SI-60062-F 1,050 Send RFQ »
Farnell
1137983 10,553 Buy Now »
GBP
3.46 3.04 2.43 2.36 2.34
element14 APAC
1137983 3,425 Buy Now »
SGD
6.44 6.19 5.16 4.71 4.71
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SI-60062-F Contact ··

Descriptions

CONN MAGJACK 1PORT 100 BASE-T
Digi-Key
Magjack 1:1 full magnetics LED
Allied Electronics
ICM, 1:1, FULL MAGNETICS, LED; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Socket; No. of Ports:1; SVHC:No SVHC
Farnell
ICM, 1:1, FULL MAGNETICS, LED
North Star Micro
; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Jack ;RoHS Compliant: Yes
Newark
ICM, 1:1, FULL MAGNETICS, LED; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; No. of Ports:1
element14 APAC

Technical Specifications

Mounting Type Through Hole
Number of Contacts 8
Size-Width 21.59 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Length 16.13 mm
Housing Material Plastic
RoHS Compliant
Contact Plating Gold
Size-Height 13.84 mm
Contact Material Copper Alloy
Gender Male
Packaging Tray

Documents

Digi-Key
Datasheet 4 pages 12 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 3 pages 6 years ago
Datasheet 4 pages 6 years ago
Factory Futures
Datasheet 3 pages 6 years ago

Images

Alternate Names

STEWART SI-60062-F
STEWART CONNECTOR SYSTEMS SI-60062-F
STEWART CONNECTORS SI-60062-F
STEWAR SI-60062-F
STEWART CONNECTOR SYSTEMS INC SI-60062-F
STEWART CONN SI-60062-F
STEWART CONNECT SI-60062-F
STEWART CONNECTOR/BEL SI-60062-F
BELFUSE/ STEWART CONNECTORS SI-60062-F
STEWART CONN BELFUSE SI-60062-F
STEWART CON SI-60062-F
STEWART CONNECTOR/INSILCO CORP SI-60062-F

Search for other parts like SI-60062 »