Sensirion SHT25

SHT25 Series 3 V -40 to +125 °C Digital Humidity & Temperature Sensor IC - DFN-6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy1.8 %
Capacitance400 pF
InterfaceI2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Supply Current300 µA
Operating Supply Voltage3 V
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.5 B
Response Time8 s
Schedule B8542390000
Sensing MethodCapacitive
Sensor TypeTemperature
Dimensions
Height1.1 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Sensirion SHT25.

Newark
Datasheet14 pages12 years ago
Datasheet12 pages13 years ago
Farnell
Datasheet12 pages13 years ago
SOS electronic
Datasheet14 pages9 years ago
Datasheet14 pages1 year ago
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-27.39%

Engineering Resources

View Evaluation kits and Reference designs for Sensirion SHT25.

Related Parts

Descriptions

Descriptions of Sensirion SHT25 provided by its distributors.

SHT25 Series 3 V -40 to +125 °C Digital Humidity & Temperature Sensor IC - DFN-6
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN EP T/R
Humidity Sensor, 1.8 %, 3 V, 0% To 100% Relative Humidity, Dfn, 6, 8 S Rohs Compliant: Yes |Sensirion SHT25
Humidity & Temperature Sensor I2C DFN6 SHT25
Analog Circuit, 1 Func, CMOS, PDSO6
SENSOR HUMI/TEMP 3V I2C 1.8% SMD
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 1.8% RH; Temperature Accuracy: ± 0.2°C; RH Response Time: 8s; Temperature Response Time: 30s; Sensor Interface Type: I2C;
SENSOR, HUMIDITY & TEMP, 3X3MM, 1.8%

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRIO
  • Sensirion Sensirion - the sensor company
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHT 25
  • SHT-25
  • SHT25.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy1.8 %
Capacitance400 pF
InterfaceI2C, Serial
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Supply Current300 µA
Operating Supply Voltage3 V
Output TypeDigital, I2C
PackagingCut Tape
Resolution1.5 B
Response Time8 s
Schedule B8542390000
Sensing MethodCapacitive
Sensor TypeTemperature
Dimensions
Height1.1 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Sensirion SHT25.

Newark
Datasheet14 pages12 years ago
Datasheet12 pages13 years ago
Farnell
Datasheet12 pages13 years ago
SOS electronic
Datasheet14 pages9 years ago
Datasheet14 pages1 year ago
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant