📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Hubbell Wiring Device-Kellems SHC1033

Aluminum, 3/4 in Mnpt, Liquid Tight Cord Connector, Standard Duty Series
$ 10.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems SHC1033.

JRH Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+256%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems SHC1033 provided by its distributors.

ALUMINUM, 3/4 IN MNPT, LIQUID TIGHT CORD CONNECTOR, STANDARD DUTY SERIES
CORD GRIP CONNECTOR, ALUMINIUM, 0.75 IN/9.05MM, ID 0.5 IN/12.7MM; Thread Size: 3/4" NPT; Cable Diameter Min: 9.7mm; Cable Diameter Max: 12.7mm; Cable Gland Material: Aluminum; Gland Colour: Metallic; IP / 89F2820
Cord Grip Connector, Aluminium, 0.75 In/9.05Mm, Id 0.5 In/12.7Mm; Diámetro De Cable Min:9.7Mm; Diámetro De Cable Max:12.7Mm; Tamaño De Rosca - Imperial:3/4; Tamaño De Rosca - Métrica:-; Material Del Prensa Estopa:Aluminio |Hubbell Wiring Devices SHC1033

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems