Microchip SGR117AIG

Linear Voltage Regulator - Positive Adjustable Rad Hard, Adjustable, 1.5A
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
PackagingBulk
PolarityPositive
Reference Voltage1.275 V

Documents

Download datasheets and manufacturer documentation for Microchip SGR117AIG.

Electro Sonic
Datasheet1 page9 years ago
Microchip
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SGR117AIG.

Descriptions

Descriptions of Microchip SGR117AIG provided by its distributors.

Linear Voltage Regulator - Positive Adjustable Rad Hard, Adjustable, 1.5A
Compliant Through Hole 1 % Positive Bulk Adjustable 3 Obsolete (Last Updated: 2 years ago)
Standard Regulator Pos 1.5A 3-Pin(3+Tab) TO-247
IC REG LIN POS ADJ 1.5A TO247AD
Ic's Rohs Compliant: Yes |Microchip SGR117AIG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
PackagingBulk
PolarityPositive
Reference Voltage1.275 V

Documents

Download datasheets and manufacturer documentation for Microchip SGR117AIG.

Electro Sonic
Datasheet1 page9 years ago
Microchip
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningYes
RoHSCompliant
Compliance Statements