Microchip SG1536T

Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1 MHz
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG1536T.

Electro Sonic
Datasheet5 pages21 years ago
Microchip
Datasheet10 pages8 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG1536T.

Descriptions

Descriptions of Microchip SG1536T provided by its distributors.

Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage
OP Amp Single GP ±40V 8-Pin Metal Can
Operational Amplifiers - Op Amps Operational Amplifier - High Voltage, High-Reliability Operational AmplifiersView in Development Tools Selector

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1 MHz
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG1536T.

Electro Sonic
Datasheet5 pages21 years ago
Microchip
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements