Festo SG-M8

Clevis Fastener, M8 Internal Thread, Galvanized Steel, Sg Series
$ 5.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SG-M8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+135%

Descriptions

Descriptions of Festo SG-M8 provided by its distributors.

CLEVIS FASTENER, M8 INTERNAL THREAD, GALVANIZED STEEL, SG SERIES
Accessory Type = Rod Clevis / Suitable for = Swivelling Cylinder / Accessory Material = Steel / Length mm = 42 / Width mm = 21.6 / Height mm = 16
rod clevis SG-M8 With hexagonal nut, for swivelling cylinder mounting (piston rod side) as per DIN ISO 8140. Size=M8, Conforms to standard=(* DIN 71752, * ISO 8140), Threaded connection=Female thread M8, Corrosion resistance classification CRC=1 - Low corrosion stress, Ambient temperature=-40 - 150 °C

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON