Amphenol Communications Solutions SFW16R-1STE1LF

Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Length21.8 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW16R-1STE1LF.

Future Electronics
Datasheet9 pages14 years ago
Mouser
Datasheet23 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet8 pages10 years ago
TME
Datasheet2 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFW16R-1STE1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions SFW16R-1STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Ffc & Fpc Connectors 16P Side Smt Zif Lower Contact
1.00mm Flex Connector, SFW-R series, 16 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
Ffc/fpc Connector, 16 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:16Contacts; Gender:receptacle; Product Range:sfw-R Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; No. Of Rows:1Rowsrohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW16R-1STE1LF.
  • SFW16R1STE1LF

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Length21.8 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW16R-1STE1LF.

Future Electronics
Datasheet9 pages14 years ago
Mouser
Datasheet23 pages19 years ago
Newark
Datasheet0 pages0 years ago
Datasheet8 pages10 years ago
TME
Datasheet2 pages2 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant