📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol Communications Solutions SFV30R-2STBE1HLF

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV30R-2STBE1HLF.

IHS

Datasheet9 pages16 years ago

element14 APAC

Electro Sonic

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-7.84%

CAD Models

Download Amphenol Communications Solutions SFV30R-2STBE1HLF symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions10051922-3010EHLF
Ffc/Fpc Connector, 30 Contact(S), 1 Row(S), Female, Right Angle, Surface Mount Terminal
Amphenol Communications SolutionsSFV34R-3STBE1HLF
Conn FPC Connector RCP 34 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV22R-1STBE1HLF
Conn FFC/FPC Connector SKT 22 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFV30R-2STBE1HLF provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
0.50mm Flex Connector, SFV-R Series, 30 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash
Connector, Ffc/fpc, 30Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:30Contacts; Gender:receptacle; Product Range:sfv-R Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • Amphenol Communications Solutions-FCI
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV30R-2STBE1HLF.
  • SFV30R2STBE1HLF