Amphenol Communications Solutions SFV24R-2STE1LF

Ffc/fpc Connectors 24P Side Upr, Upper Cntct W/o Cable Lock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.9 mm
Length17.5 mm
Pitch500 µm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV24R-2STE1LF.

element14
Datasheet9 pages16 years ago
DigiKey
Datasheet15 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFV24R-2STE1LF.

Descriptions

Descriptions of Amphenol Communications Solutions SFV24R-2STE1LF provided by its distributors.

FFC/FPC Connectors 24P SIDE UPR, UPPER CNTCT W/O CABLE LOCK
FFC & FPC Connectors
SFV24R-2STE1LF-FFC/FPC CO
CONN FFC TOP 24POS 0.50MM R/A
PCB Connector ; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:24; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:SFV-R; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV24R2STE1LF

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.9 mm
Length17.5 mm
Pitch500 µm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV24R-2STE1LF.

element14
Datasheet9 pages16 years ago
DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant