Amphenol Communications Solutions SFR8R-1STE1LF

Conn FFC/FPC Connector SKT 8 POS 0.8mm Solder RA SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating500 mA
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFR8R-1STE1LF.

Mouser
Datasheet7 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFR8R-1STE1LF.

Descriptions

Descriptions of Amphenol Communications Solutions SFR8R-1STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 0.8mm Solder RA SMD
FFC/FPC Connectors 8POS SMT
CONN FFC BOTTOM 8POS 0.80MM R/A

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFR8R1STE1LF

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating500 mA
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFR8R-1STE1LF.

Mouser
Datasheet7 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant