Vishay SFR2500004222FR500

Resistor General Purpose Metal Film 42.2k Ohm 1% 2/5W ±100ppm/K Ceramic Axial T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance42.2 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500004222FR500.

Newark
Datasheet15 pages23 years ago
Datasheet10 pages7 years ago

Inventory History

3 month trend:
-8.16%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFR2500004222FR500.

Related Parts

Descriptions

Descriptions of Vishay SFR2500004222FR500 provided by its distributors.

Resistor General Purpose Metal Film 42.2k Ohm 1% 2/5W ±100ppm/K Ceramic Axial T/R
Res Metal Film 42.2K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
Axial FIXED RESISTOR SFR25 0.098Diax0.256L 2.50mmx6.50mm 0.4W 42.2kOhm ±100ppm/C
RESISTOR, METAL FILM, 42.2KOHM, 400mW, 1
RESISTOR, METAL FILM, 42.2KOHM, 400mW, 1; RESISTOR, METAL FILM, 42.2KOHM, 400mW, 1%; Resistance:42.2kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance42.2 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500004222FR500.

Newark
Datasheet15 pages23 years ago
Datasheet10 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago