Vishay SFR2500001180FR500

SFR25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 118Ohm 0.4W
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance118 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Height7.5 mm
Lead Diameter580 µm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001180FR500.

Newark
Datasheet15 pages23 years ago
Datasheet10 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFR2500001180FR500.

Related Parts

Descriptions

Descriptions of Vishay SFR2500001180FR500 provided by its distributors.

SFR25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 118Ohm 0.4W
Resistor General Purpose Metal Film 118 Ohm 1% 2/5W ±100ppm/K Ceramic Axial T/R
Res Metal Film 118 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
Resistor;Metal Film;Res 118 Ohms;Pwr-Rtg 0.4 W;Tol 1%;Axial | BC Components / Vishay SFR2500001180FR500
RESISTOR, METAL FILM, 118OHM, 400mW, 1%
Resistor Metal Film,118Ohm,1%,+/-100ppm,; RESISTOR, METAL FILM, 118OHM, 400mW, 1%; Resistance:118ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance118 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.5 mm
Height7.5 mm
Lead Diameter580 µm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001180FR500.

Newark
Datasheet15 pages23 years ago
Datasheet10 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago