📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay SFR16S0005608JA500

Fixed Resistor, Metal Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0005608JA500.

IHS

Datasheet10 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-15.75%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623933-0
Through Hole Carbon Film Resistor, CFR Series, 5.6 ohm, 500 mW, - 5%, 350 V, Axial Leaded
TE Connectivity / AMP4-1623928-0
Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR16S0005608JA500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 5.6 Ohm 5% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES 5.6 OHM 1/2W 5% AXIAL
SFR16S 5% A5 5R6
RESISTOR, 0.5W 5% 5R6; Resistance:5.6ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:200V; Series:SFR16S; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:1.7mm; External Length / Height:3.4mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Reel Quantity:5000; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric