Broadcom SFH756V

Optical Transmitter 10MBd Single 20m 660nm 4-Pin Tube
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom SFH756V.

element14 APAC

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-20.21%

Supply Chain

Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom SFH756V provided by its distributors.

Optical Transmitter 10MBd Single 20m 660nm 4-Pin Tube
PLASTIC FIBER OPTIC TRANSMITTER DIODE PLASTIC CONNECTOR HOUSING Transmitter, 10Mbps, Through Hole Mount
Fiber Optic Transm. Diode 100µW + Hous.
FIBER OPTIC TRANSMITTER, 660NM, 3M;
FIBER OPTIC TX 10M BAUD 20M 660NM
Fiber Optic Tx, 10Mbaud, 20M, 660Nm; Wavelength Typ:660Nm; Data Rate Max:10Mbaud; Data Transmission Distance:20M; Forward Current If:50Ma; Forward Voltage:2.1V; Reverse Voltage Vr:3V; Signal Rate Max:10Mbaud; Product Range:Sfh Seriesrohs Compliant: Yes |Broadcom SFH756V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 756 V
  • SFH 756V
  • SFH756-V