Vishay SFH6316T

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Current Transfer Ratio50 %
Data Rate1 Mbps
Forward Current16 mA
Forward Voltage1.3 V
Input Current16 mA
Isolation Voltage4 kV
Max Collector Current8 mA
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Output Voltage25 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel8 mA
Output Voltage25 V
PackagingCut Tape
Power Dissipation100 mW
Reverse Breakdown Voltage3 V
Reverse Voltage3 V
Rise Time250 ns
Schedule B8541408000
Test Voltage2.5 kV
Turn-Off Delay Time600 ns
Turn-On Delay Time300 ns
Voltage7 V
Dimensions
Height3.51 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH6316T.

Upverter
Datasheet10 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Datasheet5 pages22 years ago
element14 APAC
Datasheet7 pages8 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet7 pages9 years ago
Datasheet9 pages18 years ago
Datasheet4 pages27 years ago
Burklin Elektronik
Datasheet10 pages7 years ago
TME
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-1.15%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFH6316T.

Related Parts

Descriptions

Descriptions of Vishay SFH6316T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
SFH6316T Series Single Channel 25 V 4000 Vrms High Speed Optocoupler - SOIC-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 1MBps
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 25mA; Isolation Voltage: 4kV; CTR Min: 19%; Collector Emitter Voltage V(br)ceo: 25V; Product Range: -; Approval Bodies: CSA, UL; Current Transfer Ratio Min: 19%; External Depth: 5.84mm; External Length / Height: 3.18mm; External Width: 6.1mm; Fall Time tf: 0.5µs; Forward Current If(AV): 16mA; Input Current: 16mA; No. of Channels: 1Channels; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C; Optocoupler Output Type: Phototransistor; Output Voltage: 25V; Rise Time: 0.25µs; Test Voltage: 2500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6316-T
  • SFH6316-T.
  • SFH6316T.
  • SFH6316T..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Current Transfer Ratio50 %
Data Rate1 Mbps
Forward Current16 mA
Forward Voltage1.3 V
Input Current16 mA
Isolation Voltage4 kV
Max Collector Current8 mA
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Output Voltage25 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel8 mA
Output Voltage25 V
PackagingCut Tape
Power Dissipation100 mW
Reverse Breakdown Voltage3 V
Reverse Voltage3 V
Rise Time250 ns
Schedule B8541408000
Test Voltage2.5 kV
Turn-Off Delay Time600 ns
Turn-On Delay Time300 ns
Voltage7 V
Dimensions
Height3.51 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH6316T.

Upverter
Datasheet10 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
Datasheet5 pages22 years ago
element14 APAC
Datasheet7 pages8 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet7 pages9 years ago
Datasheet9 pages18 years ago
Datasheet4 pages27 years ago
Burklin Elektronik
Datasheet10 pages7 years ago
TME
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago