Vishay SFH620A-2X007T

Optocoupler, Transistor, 5.3Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH620A-2X007T
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Forward Current60 mA
Forward Voltage1.25 V
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay SFH620A-2X007T.

Newark
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

Inventory History

3 month trend:
+0.87%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFH620A-2X007T.

Related Parts

Descriptions

Descriptions of Vishay SFH620A-2X007T provided by its distributors.

Optocoupler, Transistor, 5.3Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH620A-2X007T
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-4;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH620A-2-X007T
  • SFH620A2X007T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Forward Current60 mA
Forward Voltage1.25 V
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay SFH620A-2X007T.

Newark
Datasheet10 pages6 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago