📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay SFH617A-4

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP / OPTOISOLATOR 5.3KV TRANS 4DIP
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH617A-4.

IHS

Datasheet10 pages8 years ago
Datasheet8 pages13 years ago

Farnell

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
-6.41%

CAD Models

Download Vishay SFH617A-4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH610A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH620A-3
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 100 %

Descriptions

Descriptions of Vishay SFH617A-4 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP / OPTOISOLATOR 5.3KV TRANS 4DIP
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Package: DIP-4 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; Forward Voltage VF Max:1.65V; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +110°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH617A-4.
  • SFH617A-4..
  • SFH617A/4
  • SFH617A4