Broadcom SFH250V

Fiber Optic Transceivers; SFH250V; BROADCOM; 4; 850 nm; Through Hole; Yes
$ 10.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom SFH250V.

IHS

Datasheet4 pages14 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-72.52%

CAD Models

Download Broadcom SFH250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom SFH250V provided by its distributors.

Fiber Optic Transceivers; SFH250V; BROADCOM; 4; 850 nm; Through Hole; Yes
Detector, Fibre Optic, V Housing; Wavelength Typ:850Nm; Data Rate Max:100Mbaud; Data Transmission Distance:-; Product Range:Fiber Optic Photodiode Detector Rohs Compliant: Yes |Broadcom SFH 250V
DETECTOR, FIBRE OPTIC; Wavelength Typ:850nm; Data Rate Max:100Mbaud; Data Transmission Distance:-; Product Range:Fiber Optic Photodiode Detector; SVHC:No SVHC (12-Jan-2017); External Length / Height:24.2mm; External Width:9.2mm; Fall Time tf:0.01µs; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peak Wavelength:850nm; Rise Time:0.01µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 250V
  • SFH250-V
  • SFH250V.