Osram SFH 464 E7800

Single Color Led Red 4.2 Mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins2
Technical
Forward Current50 mA
Forward Voltage2.8 V
Lens StyleCircular, Diffused, Round
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingBulk
Power Dissipation140 mW
Reverse Voltage3 V
Viewing Angle46 °
Wavelength660 nm
Dimensions
Depth5.5 mm
Height3.3 mm
Length5.4 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Osram SFH 464 E7800.

RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Osram Opto SCT
Datasheet13 pages4 years ago
_legacy Avnet
Datasheet7 pages24 years ago

Inventory History

3 month trend:
+5.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram SFH 464 E7800.

Related Parts

Descriptions

Descriptions of Osram SFH 464 E7800 provided by its distributors.

SINGLE COLOR LED RED 4.2 mm
660 nm 50 mA 46 ° Beam Angle Hyper Red GaAlAs Light Emitting Diode
Opto SFH 464 E7800 Red LED, 660 nm TO-18, Round Lens Through Hole package | Osram Opto Semiconductors SFH 464 E7800
Infrared Emitter 660nm 1mW/sr Circular Top Mount 2-Pin TO-18
EMITTER VISIBLE 660NM 50MA TO-18
IR-EMITTER FOR SLOTTED INTERRUP
METAL CAN TO18 LGHT EMIT DIODE

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM LIGHTING SYSTEMS
  • OSRAM Opto Semiconductors Inc
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P1745
  • Q62702P1745
  • SFH464 E7800
  • SFH464-E-7800
  • SFH464-E7800
  • SFH464E7800

Technical Specifications

Physical
Case/PackageTO-18
MountThrough Hole
Number of Pins2
Technical
Forward Current50 mA
Forward Voltage2.8 V
Lens StyleCircular, Diffused, Round
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingBulk
Power Dissipation140 mW
Reverse Voltage3 V
Viewing Angle46 °
Wavelength660 nm
Dimensions
Depth5.5 mm
Height3.3 mm
Length5.4 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Osram SFH 464 E7800.

RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Osram Opto SCT
Datasheet13 pages4 years ago
_legacy Avnet
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant