Osram Opto SFH 420

Opto SFH 420 TOPLED IR LED, 950nm, PLCC 2 SMD package | Osram Opto Semiconductors SFH 420
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current100 mA
Forward Voltage1.3 V
Lens StyleRound
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingCut Tape (CT)
Power Dissipation160 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength950 nm
Dimensions
Depth3 mm
Height2.1 mm
Length3.4 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 420.

RS (Formerly Allied Electronics)
Datasheet14 pages11 years ago
DigiKey
Datasheet7 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 420.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 420 provided by its distributors.

Opto SFH 420 TOPLED IR LED, 950nm, PLCC 2 SMD package | Osram Opto Semiconductors SFH 420
LED IrLED 950nm 2-Pin SMD T/R
IR-EMITTER(GaAs)SMT-TOPLED RoHSconf
EMITTER IR 950NM 100MA SMD
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH420

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current100 mA
Forward Voltage1.3 V
Lens StyleRound
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingCut Tape (CT)
Power Dissipation160 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength950 nm
Dimensions
Depth3 mm
Height2.1 mm
Length3.4 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 420.

RS (Formerly Allied Electronics)
Datasheet14 pages11 years ago
DigiKey
Datasheet7 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant