Osram SFH 300

SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 300.

JRH Electronics

Datasheet16 pages1 year ago

Osram Opto SCT

TME

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ams-OSRAMSFH 310 FA
OPTO SFH 310 FA 50 DEG IR PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM (T-1) PACKAGE
ams-OSRAMSFH 3100 F
Silicon NPN Phototransistor with Daylight - Cutoff Filter, -40 to 85 °C, 2.9 x 3 x 4 mm
OsramLPT 80A
Silicon NPN Phototransistor, -40 to 100 °C, 2.3 x 4.4 x 5.7 mm
VishayBPW16N
825 nm ±40° Sensitivity 32 V 50 mA Through Hole NPN Phototransistor - T-3/4
Lite-OnLTR-3208
Property of Lite-On Only | SENSOR PHOTO 940NM TOP VIEW RAD
Lite-OnLTR-309
Infrared Phototransistors Phototrans, Clear

Descriptions

Descriptions of Osram SFH 300 provided by its distributors.

SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C)
Silicon NPN Phototransistor, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Osram Opto SCT
Phototransistor Chip Silicon 880nm 2-Pin T-1 3/4
Phototransistor 880nm 50 mA 35 V T1 3/4
PHOTOTRANSISTOR 880NM 5MM T13/4
PHOTO TRANS, NPN, 880NM, RADIAL LEADED
- Pre-ordered transistors ROHS
SENSOR PHOTO 880NM TOP VIEW RAD

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702 P1189
  • Q62702-P1189
  • Q62702P1189
  • SFH300