Osram SFH 229 FA

Photodiode PIN Chip 900nm 0.6A/W Sensitivity 2-Pin T-1 T/R / PHOTODIODE 900NM 3MM W/FILTER
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Dark Current50 pA
Diode TypePIN
Fall Time10 ns
Forward Current100 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)20 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation150 mW
Response Time10 ns
Reverse Breakdown Voltage20 V
Reverse Voltage (DC)20 V
Rise Time10 ns
Schedule B8541406010
Viewing Angle34 °
Wavelength900 nm
Dimensions
Diameter3.1 mm
Height4.9 mm
Lead Length28 mm
Length3.8 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Osram SFH 229 FA.

DigiKey
Datasheet6 pages23 years ago
Burklin Elektronik
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet7 pages24 years ago

Inventory History

3 month trend:
+73.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram SFH 229 FA.

Related Parts

Descriptions

Descriptions of Osram SFH 229 FA provided by its distributors.

Photodiode PIN Chip 900nm 0.6A/W Sensitivity 2-Pin T-1 T/R / PHOTODIODE 900NM 3MM W/FILTER
Silicon PIN Photodiode with very short switching time, -40 to 100 °C, 3.8 x 3.8 x 4.9 mm
Osram Opto SCT
Photodiode PIN 3mm 900nm 34° 10ns Daylight Filter SFH 229 FA
Opto SFH 229 FA IR Si Photodiode, +/-17 deg, Through Hole 3mm package | Osram Opto Semiconductors SFH 229 FA
Radial T1 Rohs Compliant: Yes |Osram SFH229FA.
French Electronic Distributor since 1988
IR-Diode 900nm 0.6A/W 3mm SFH 229 FA
SENSOR PHOTODIODE 900NM RADIAL

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM LIGHTING SYSTEMS
  • OSRAM Opto Semiconductors Inc
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P0216
  • Q62702P0216
  • SFH 229FA
  • SFH229 FA
  • SFH229FA
  • SFH229FA.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Dark Current50 pA
Diode TypePIN
Fall Time10 ns
Forward Current100 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)20 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation150 mW
Response Time10 ns
Reverse Breakdown Voltage20 V
Reverse Voltage (DC)20 V
Rise Time10 ns
Schedule B8541406010
Viewing Angle34 °
Wavelength900 nm
Dimensions
Diameter3.1 mm
Height4.9 mm
Lead Length28 mm
Length3.8 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Osram SFH 229 FA.

DigiKey
Datasheet6 pages23 years ago
Burklin Elektronik
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant