Bourns SF-0402F200-2

SMD-Fuse SMD 0402, 2 A, F, 32 V (DC), 35 A breaking capacity, SF-0402F200-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Resistance33 mΩ
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth520 µm
Height350 µm
Length1 mm
Width520 µm

Documents

Download datasheets and manufacturer documentation for Bourns SF-0402F200-2.

Farnell
Datasheet4 pages6 years ago
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages11 years ago
Newark
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet5 pages2 years ago

Inventory History

3 month trend:
-1.70%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SF-0402F200-2.

Descriptions

Descriptions of Bourns SF-0402F200-2 provided by its distributors.

SMD-Fuse SMD 0402, 2 A, F, 32 V (DC), 35 A breaking capacity, SF-0402F200-2
Fuse Chip 2A 24V Fast 2-Pin Solder Pad Surface Mount T/R
Fuse Current:2A; Blow Characteristic:fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32Vdc; Fuse Case Style:0402 (1005 Metric); Product Range:sf-0402F Series; Breaking Capacity Current Ac:35A; Breaking Capacity Current Dc:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-0402F200-2.
  • SF0402F200-2

Technical Specifications

Physical
Body MaterialCeramic
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Resistance33 mΩ
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Depth520 µm
Height350 µm
Length1 mm
Width520 µm

Documents

Download datasheets and manufacturer documentation for Bourns SF-0402F200-2.

Farnell
Datasheet4 pages6 years ago
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages11 years ago
Newark
Datasheet4 pages15 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet5 pages2 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago