Status SEM215

TRANSMITTER, DIN RAIL SMART; Signal Conditioner Input: Temperature; Signal Conditioner Output: Current; No. of Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSEM21501
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Status SEM215.

Farnell

Datasheet4 pages20 years ago
Datasheet5 pages21 years ago

Descriptions

Descriptions of Status SEM215 provided by its distributors.

TRANSMITTER, DIN RAIL SMART; Signal Conditioner Input: Temperature; Signal Conditioner Output: Current; No. of Output Channels: 1Channels; Accuracy %: -; Output Accuracy: ± 0.01%; Supply Voltage: 35V; No. of Channels: 1 Channel
Transmitter, Din Rail Smart; Output Accuracy:-0.01% To 0.01%; Supply Voltage:35V; No. Of Channels:1; Isolation Input:isolated; Svhc:no Svhc (16-Dec-2013); External Depth:90Mm; External Length / Height:99.5Mm; External Width:18.25Mm; Rohs Compliant: Na
TRANSMITTER, DIN RAIL SMART; Input Type:PT100: -200°C to +850°C (18ohms to 390ohms) Thermocouple: J,K,T,R,S,E,F,& N, mV:-10mV to 75mV; Output Type:4mA to 20mA; Accuracy:-0000; Output Accuracy:± 0.01%; Supply Voltage:35V; No. of Channels:1; Mounting Type:DIN Rail; Isolation Input:Isolated; SVHC:No SVHC (20-Jun-2011); External Depth:90mm; External Length / Height:99.5mm; External Width:18.25mm; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Supply Voltage DC Max:35V; Supply Voltage DC Min:10V; Termination Type:Clamp

Manufacturer Aliases

Status has several brands around the world that distributors may use as alternate names. Status may also be known as the following names:

  • Status Instruments Ltd
  • Status Instruments