Samtec SEAM-20-03.5-S-08-2-A-K-TR

.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance5.5 mΩ
Current Rating2.7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-55 °C
Number of Contacts160
Number of Positions160
Number of Rows8
OrientationStraight
TerminationSolder
Voltage Rating240 V
Dimensions
Depth12.14 mm
Height7.24 mm
Length31.27 mm
Mated Stacking Heights10 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAM-20-03.5-S-08-2-A-K-TR.

Samtec
Datasheet1 page6 years ago
Upverter
Datasheet2 pages11 years ago
Technical Drawing8 pages5 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page4 years ago
Datasheet1 page8 years ago
Datasheet7 pages11 years ago
Newark
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages2 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-5.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SEAM-20-03.5-S-08-2-A-K-TR.

Related Parts

Descriptions

Descriptions of Samtec SEAM-20-03.5-S-08-2-A-K-TR provided by its distributors.

.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Conn Open Pin Field Array HDR 160 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
MEZZANINE CONN, RCPT, 160POS, 8ROW ROHS COMPLIANT: YES
CONN HD ARRAY PLUG 160P SMD GOLD
CONN MALE 160POS 8ROW SMD GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEAM-20-03.5-S-08-2-A-KTR
  • SEAM20035S082AKTR

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Resistance5.5 mΩ
Current Rating2.7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-55 °C
Number of Contacts160
Number of Positions160
Number of Rows8
OrientationStraight
TerminationSolder
Voltage Rating240 V
Dimensions
Depth12.14 mm
Height7.24 mm
Length31.27 mm
Mated Stacking Heights10 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAM-20-03.5-S-08-2-A-K-TR.

Samtec
Datasheet1 page6 years ago
Upverter
Datasheet2 pages11 years ago
Technical Drawing8 pages5 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page4 years ago
Datasheet1 page8 years ago
Datasheet7 pages11 years ago
Newark
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages2 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant