Panduit SE50P-CR0

Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black T/R
Datasheet

Technical Specifications

Physical
Body MaterialPolyethylene
Case/Package100
ColorBlack
MaterialPET, Polyethylene
MountCable
Weight408.229986 g
Technical
Max Operating Temperature125 °C
Min Operating Temperature-70 °C
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit SE50P-CR0.

Future Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
element14
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+178%

Engineering Resources

View Evaluation kits and Reference designs for Panduit SE50P-CR0.

Related Parts

Descriptions

Descriptions of Panduit SE50P-CR0 provided by its distributors.

Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black T/R
Braided Expandable Sleeving, 12.7Mm, Blk; Sleeving/Tubing Type:Braided; Sleeving Material:Pet (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:12.7Mm; Length - Metric:30.5M; Length - Imperial:100Ft; Product Rohs Compliant: Yes |Panduit SE50P-CR0
Panduit SE50P-CR0 Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel. Exp. Sleeving, 0.50" (12.7mm),Black

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPolyethylene
Case/Package100
ColorBlack
MaterialPET, Polyethylene
MountCable
Weight408.229986 g
Technical
Max Operating Temperature125 °C
Min Operating Temperature-70 °C
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit SE50P-CR0.

Future Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
element14
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant