📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panduit SE100PS-CR0

Cable Accessories Braided Sleeving Flame Retardant Polyethylene Terephthalate Black Carton
$ 432.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE100PS-CR0.

Master Electronics

Datasheet11 pages3 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Panduit SE100PS-CR0 provided by its distributors.

Cable Accessories Braided Sleeving Flame Retardant Polyethylene Terephthalate Black Carton
BRAIDED SLEEVE, 25.4MM, PET, 30.5M; Sleeving / Tubing Type:Expandable Braided; Sleeving Material:PET (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:25.4mm; Length - Metric:30.5m; Length - Imperial:100ft RoHS Compliant: Yes
The SE100PS-CR0 Pan-Wrap Braided Sleeving allows for installation after wire or cable is routed and terminated. Ideal for applications where re-entry is required and provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, d

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN