Bourns SDR7045-330M

Inductor Power Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.22A 150mOhm DCR T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1.22 A
DC Current1.22 A
DC Resistance (DCR)150 mΩ
Inductance33 µH
Inductance Tolerance20 %
Max DC Current1.22 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor20
Resistance150 MΩ
RMS Current (Irms)1.22 A
Saturation Current1.32 A
Schedule B8504500000
Self Resonant Frequency18 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.2 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-330M.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-0.13%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR7045-330M.

Related Parts

Descriptions

Descriptions of Bourns SDR7045-330M provided by its distributors.

Inductor Power Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.22A 150mOhm DCR T/R
Power Inductor (SMD), 33 uH, ± 20%, 1.22 A, Unshielded, 1.32 A, 7mm x 7mm x 4.5mm
Surface Mount Power Inductor, Sdr7045 Series, 33 H, 20%, Unshielded, 0.15 Ohm, 1.22 A Rohs Compliant: Yes |Bourns SDR7045-330M
INDUCTOR, 33UH, 20%, 1.22A, SMD; Inductance:33µH; RMS Current (Irms):1.22A; Inductor Construction:Unshielded; Saturation (Isat):1.32A;
INDUCTOR, 33UH, 20%, 1.22A, SMD; Inductance: 33µH; RMS Current (Irms): 1.22A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.32A; Product Range: SDR7045 Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance Max: 0.15ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins; Q Factor: 20; Q Test Frequency: 2.52MHz; Self Resonant Frequency Min: 18MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating1.22 A
DC Current1.22 A
DC Resistance (DCR)150 mΩ
Inductance33 µH
Inductance Tolerance20 %
Max DC Current1.22 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor20
Resistance150 MΩ
RMS Current (Irms)1.22 A
Saturation Current1.32 A
Schedule B8504500000
Self Resonant Frequency18 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.2 mm
Height4.5 mm
Height - Seated (Max)4.8006 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR7045-330M.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago