📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

C&K Components SDA06H0SBR

Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components SDA06H0SBR.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages7 years ago

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
+46.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsSDA06H1SKD
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA05H0SBR
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
C&K ComponentsSDA06H1SBD
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components SDA06H0SBR provided by its distributors.

Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches Sw DIP ON OFF SPST 6 Flsh Slid 0.1A 50VD
SWITCH SLIDE DIP SPST 0.025A 24V
Dip Switch, Spst, 0.1A, 5Vdc, Smd; No. Of Circuits:6Circuits; Switch Actuator Style:Flush Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst-No; Contact Voltage Dc Max:5V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SDA06H0SBR
DIP Switch Dimensions L x W x H: 17.18 x 7.49 x 4.45 mm Temperature range: -40 ... 85 °C Actuation: Above, Flat Connection: SMT Contact material: BeCuNi+Au (Hard Gold-Plated) Pitch: 2.54 mm Termination type: SMD, Gull Wing Poles: 1

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.