
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | SD18-101-R | 0 | 3800 | Tape & Reel | ||||||||
| Richardson RFPD | SD18-101-R | Contact | 3800 | 2h | ||||||||
| Onlinecomponents.com | SD18-101-R | 0 | 950 | Bulk | ||||||||
| Avnet | SD18-101-R | 0 | 3800 | 22h | ||||||||
| RS (Formerly Allied Electronics) | SD18-101-R | 0 | 3800 | Bulk | 12h |
Download Eaton SD18-101-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Eaton SD18-101-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: