L-com SD15P

Conn D-Sub M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 3.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD15P.

JRH Electronics

Technical Drawing1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SD15P provided by its distributors.

Conn D-Sub M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
CONNECTOR, D-SUB, DB15, MALE, SOLDER CUP, GOLD FLASH CONTACTS, SD SERIES
D Sub Conn, Plug, Da, 15Pos, Solder Cup; D Sub Connector Type:Standard; Gender:Plug; Product Range:Sd_P Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SD15P
Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB15 connectors conform to commercial industry standards and will mate with any opposite gender DB15 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD