KEMET SCR25B-105-1R3A035JH

Common Mode Chokes Dual 3500uH 10kHz 10.5A 0.017Ohm DCR Thru-Hole Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Inductance3.5 µH
Max Operating Temperature120 °C
Min Operating Temperature-25 °C
RMS Current (Irms)10.5 A
Series Resistance17 mΩ
Test Frequency10 kHz
Dimensions
Height26 mm

Documents

Download datasheets and manufacturer documentation for KEMET SCR25B-105-1R3A035JH.

Upverter
Datasheet6 pages4 years ago

Inventory History

3 month trend:
-12.21%

Engineering Resources

View Evaluation kits and Reference designs for KEMET SCR25B-105-1R3A035JH.

Descriptions

Descriptions of KEMET SCR25B-105-1R3A035JH provided by its distributors.

Common Mode Chokes Dual 3500uH 10kHz 10.5A 0.017Ohm DCR Thru-Hole Tray
Ind Common Mode Choke 3.5mH 10.5A 17mOhm Toroid 4-Pin Tray
Avnet Japan
COMMON MODE CHOKE, 3.5MH, 10.5A, RAD; Inductance: 3.5mH; Rated Current: 10.5A; Product Range: SCR25 Series; SVHC: No SVHC (15-Jan-2019)
Common Mode Choke, 3.5Mh, 10.5A, Rad; Dc Current Rating:10.5A; Product Range:Scr25 Series; Inductance:3.5Mh Rohs Compliant: Yes |Kemet SCR25B-105-1R3A035JH

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Core MaterialFerrite
Technical
CompositionWirewound
Inductance3.5 µH
Max Operating Temperature120 °C
Min Operating Temperature-25 °C
RMS Current (Irms)10.5 A
Series Resistance17 mΩ
Test Frequency10 kHz
Dimensions
Height26 mm

Documents

Download datasheets and manufacturer documentation for KEMET SCR25B-105-1R3A035JH.

Upverter
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant