Mallory Sonalert SCH250R

Piezo Buzzers & Audio Indicators CONSTANT, 60-250V MED, CLASS I DIV II
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating18 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Operating Supply Current18 mA
Operating Supply Voltage250 V
PackagingBulk
TerminationScrew
Voltage Rating (AC)60 V
Dimensions
Diameter43 mm
Height33.77 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SCH250R.

Sager Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SCH250R.

Descriptions

Descriptions of Mallory Sonalert SCH250R provided by its distributors.

Piezo Buzzers & Audio Indicators CONSTANT, 60-250V MED, CLASS I DIV II
Haz 60-250Ac/Dc 77-88Db Ct Rohs Cul Stk |Mallory SCH250R
ALARM; HAZARDOUS LOC; CONT; 60-250 VAC/DC; 68-80 DB; 2.9 KHZ; PANEL- SCREWS | Mallory Sonalert SCH250R

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating18 mA
Frequency2.9 kHz
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Operating Supply Current18 mA
Operating Supply Voltage250 V
PackagingBulk
TerminationScrew
Voltage Rating (AC)60 V
Dimensions
Diameter43 mm
Height33.77 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SCH250R.

Sager Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo