Mallory Sonalert SC616MPU

Audio Indicators & Alerts CONSTANT/FAST PULSE 6-16VDC, MIL/RUGGED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating12 mA
Frequency2.9 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current12 mA
PackagingBulk
TerminationQuick Connect
Voltage Rating (DC)6 V
Dimensions
Diameter43 mm
Height32.6 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC616MPU.

Mouser
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
+34.78%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert SC616MPU.

Descriptions

Descriptions of Mallory Sonalert SC616MPU provided by its distributors.

Audio Indicators & Alerts CONSTANT/FAST PULSE 6-16VDC, MIL/RUGGED
Sonalert Audible Signal Device |Mallory SC616MPU
BUZZER PIEZO 42.85MM PNL MNT
Sonalerts MEDIUM CONT 6-16V
Misc Products

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating12 mA
Frequency2.9 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current12 mA
PackagingBulk
TerminationQuick Connect
Voltage Rating (DC)6 V
Dimensions
Diameter43 mm
Height32.6 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert SC616MPU.

Mouser
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant