📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity SC301R0KT

Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo Pack
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SC301R0KT.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages23 years ago

Master Electronics

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-0.69%

CAD Models

Download TE Connectivity SC301R0KT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 5.17
Stock
21,125
0
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
420 mA
420 mA
Shielding
No
No
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RF Choke Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
RF Choke Molded Wirewound 1uH 10% 25MHz 25Q-Factor Phenolic 0.35A 1Ohm DCR AXL Bag
API Delevan1025R-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz

Descriptions

Descriptions of TE Connectivity SC301R0KT provided by its distributors.

Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo Pack
General Purpose Inductor, 1uH, 10%, 1 Element
AXIAL LEADED HIGH FREQUENCY INDUCTORS;
SC30-10-2513-10 1UH AMMO 1000 Inductor Type: Radio Frequency Inductance: 1 µH Current Rating (Max): 420 mA DC Resistance: 1 Ω Inductor Quality Factor: 25 Radio Frequency 1 µH 420 mA 1 Ω | High Frequency & Rf Inductor | Part Number: SC301R0KT | Internal Number: 1624009-2 | TE Connectivity
INDUCTOR, AXIAL, 1.0UH; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; DC Current Rating:350mA; Inductor Case Style:Axial Leaded; No. of Pins:2; Body Diameter:2.7mm; Colour:Yellow; DC Current Max:350mA; External Length / Height:7mm; Inductance Measurement Frequency:25MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.6mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:25; Q Factor @ Frequency:25 @ 25MHz; Resistance:1ohm; Resonant Frequency:210MHz; Tolerance +:10%; Tolerance -:10%; Voltage Rating V AC:700V; Voltage Rating V DC:700V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624009-2