Mean Well SBT01M-15

1 W; I/p: 12VDC; O/p: 15VDC@ 67MA; SMD; D/d Module; Dc/dc; Module Type
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Output Power1 W
Min Operating Temperature-40 °C
Number of Outputs1
Output Current67 mA
Output Power1 W
Output Voltage15 V
Dimensions
Height6.096 mm
Length12.7 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Mean Well SBT01M-15.

Component Distributors Inc.
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page8 years ago
TME
Datasheet112 pages6 years ago
Datasheet6 pages9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Jameco
Datasheet1 page15 years ago
Telerex Europe
Datasheet1 page15 years ago
Peak to Peak Power
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mean Well SBT01M-15.

Descriptions

Descriptions of Mean Well SBT01M-15 provided by its distributors.

1 W; I/P:12VDC; O/P:15VDC@ 67mA; SMD; D/D Module; DC/DC; Module Type
Power Supply;DC-DC; 1W DC-DC Unregulated, 1 W;In:12V;15V@ 67mA;SMD | MEAN WELL SBT01M-15
Isolated DC/DC Converters 1W 12Vin 15Vout/0-67mA
DC/DC 1W 15V Unregulated Enclosed
The SBT01M-15 Industrial DC/DC Power Supply (1W) features 10.8~13.2 DC input range, 15V/67mA output, SMD package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBT01M15

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Output Power1 W
Min Operating Temperature-40 °C
Number of Outputs1
Output Current67 mA
Output Power1 W
Output Voltage15 V
Dimensions
Height6.096 mm
Length12.7 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Mean Well SBT01M-15.

Component Distributors Inc.
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page8 years ago
TME
Datasheet112 pages6 years ago
Datasheet6 pages9 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Jameco
Datasheet1 page15 years ago
Telerex Europe
Datasheet1 page15 years ago
Peak to Peak Power
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant