Mean Well SBT01L-12

1 W; I/p: 5VDC; O/p: 12VDC@ 84MA; SMD; D/d Module; Dc/dc; Module Type
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Surface Mount
Number of Pins8
Technical
Current - Output 184 mA
Max Operating Temperature85 °C
Max Output Power1 W
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs1
Output Current84 mA
Output Power1 W
Output Voltage12 V
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Height6.096 mm
Length12.7 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Mean Well SBT01L-12.

Component Distributors Inc.
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page8 years ago
TME
Datasheet112 pages6 years ago
Datasheet6 pages9 years ago
Datasheet1 page11 years ago
Arrow.cn
Datasheet1 page9 years ago
Jameco
Datasheet1 page15 years ago
Telerex Europe
Datasheet1 page15 years ago
Peak to Peak Power
Datasheet1 page17 years ago

Inventory History

3 month trend:
-96.40%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well SBT01L-12.

Related Parts

Descriptions

Descriptions of Mean Well SBT01L-12 provided by its distributors.

1 W; I/P: 5VDC; O/P:12VDC@ 84mA; SMD; D/D Module; DC/DC; Module Type
Power Supply ENCLOSED DC-DC 1 Output 12 Volt 0.084A 1W 8-PIN SMD, SBT01L-12, MEAN WELL
The SBT01L-12 Industrial DC/DC Power Supply (1W) features 4.5~5.5 DC input range, 12V/84mA output, SMD package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBT01L12

Technical Specifications

Physical
MountPCB, Surface Mount
Number of Pins8
Technical
Current - Output 184 mA
Max Operating Temperature85 °C
Max Output Power1 W
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs1
Output Current84 mA
Output Power1 W
Output Voltage12 V
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Height6.096 mm
Length12.7 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Mean Well SBT01L-12.

Component Distributors Inc.
Datasheet1 page11 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page8 years ago
TME
Datasheet112 pages6 years ago
Datasheet6 pages9 years ago
Datasheet1 page11 years ago
Arrow.cn
Datasheet1 page9 years ago
Jameco
Datasheet1 page15 years ago
Telerex Europe
Datasheet1 page15 years ago
Peak to Peak Power
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant