TE Connectivity / AMP 3-1623729-1

Resistor, 12 Ohm, ± 10%, 17 W, Axial Leaded, Wirewound, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature350 °C
Max Power Dissipation17 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating17 W
Resistance12 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance10 %
Dimensions
Height10 mm
Length75 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623729-1.

Electro Sonic
Datasheet3 pages12 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-1623729-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-1623729-1 provided by its distributors.

Resistor, 12 Ohm, ± 10%, 17 W, Axial Leaded, Wirewound, High Power
Res Wirewound 12 Ohm 10% 17W ±400ppm/C Ceramic AXL Loose
BCHE 17 W 12R 10% Resistance Value: 12 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 75 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 12 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE1512RK | Internal Number: 3-1623729-1 | 75 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE1512RK

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature350 °C
Max Power Dissipation17 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating17 W
Resistance12 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance10 %
Dimensions
Height10 mm
Length75 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623729-1.

Electro Sonic
Datasheet3 pages12 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago