Vishay SB140-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage480 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current50 A
Min Operating Temperature-65 °C
Output Current1 A
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Dimensions
Height2.7 mm
Length5.21 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay SB140-E3/54.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet4 pages6 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-2.20%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SB140-E3/54.

Related Parts

Descriptions

Descriptions of Vishay SB140-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
SB140 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL (DO-41)
DIODE, SCHOTTKY, 1A, 40V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:480mV; Forward Surge Current Ifsm Max:25A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:50A; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Current If Max:1A; Junction Temperature Tj Max:125°C; Package / Case:DO-41; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB140-E3/54.
  • SB140/E3/54
  • SB140E3/54

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage480 mV
Max Forward Surge Current (Ifsm)25 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current50 A
Min Operating Temperature-65 °C
Output Current1 A
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Dimensions
Height2.7 mm
Length5.21 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay SB140-E3/54.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet4 pages6 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago