Eaton SAMI-1I

Eaton Bussmann Low Voltage N.American J 0-30&250V RK, K5, H 35-60 - SAMI-1I
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
MountHolder
Weight37.648167 g
Technical
Current Rating60 A
PackagingBulk
Voltage Rating600 V
Voltage Rating (AC)90 V
Voltage Rating (DC)115 V
Dimensions
Height49.276 mm
Length127.508 mm
Width26.162 mm

Documents

Download datasheets and manufacturer documentation for Eaton SAMI-1I.

Master Electronics
Datasheet2 pages0 years ago
element14
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton SAMI-1I.

Related Parts

Descriptions

Descriptions of Eaton SAMI-1I provided by its distributors.

Eaton Bussmann Low Voltage N.American J 0-30&250V RK,K5,H 35-60 - SAMI-1I
Fuse Holder; Product Range:-; Accessory Type:Indicating Fuse Cover; For Use With:Cooper Class J/Rk1/Rk5/H/K5/Cc/G (0-30A) & Midget Type Fuses Rohs Compliant: No |Eaton Bussmann SAMI-1I
COOPER BUSSMANN SAMI-1I Cover, Fuse, 250/600 V. More details: Fuse Cover, Voltage Rating 250/600 Volts, Current Range 35-60/0-30 Amps, For Fuse Class RK, K5, H/J, Indicating Light, Height 5.02 Inches, Depth 1.94 Inches, Width 1.03 Inches

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAMI1I

Technical Specifications

Physical
Body MaterialThermoplastic
MountHolder
Weight37.648167 g
Technical
Current Rating60 A
PackagingBulk
Voltage Rating600 V
Voltage Rating (AC)90 V
Voltage Rating (DC)115 V
Dimensions
Height49.276 mm
Length127.508 mm
Width26.162 mm

Documents

Download datasheets and manufacturer documentation for Eaton SAMI-1I.

Master Electronics
Datasheet2 pages0 years ago
element14
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant