Littelfuse SA8.0CA

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
Max Breakdown Voltage9.83 V
Max Operating Temperature175 °C
Max Reverse Leakage Current25 µA
Max Surge Current37.5 A
Min Breakdown Voltage8.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage8 V
PackagingTape & Reel (TR)
Peak Pulse Current37.5 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating500 W
Reverse Standoff Voltage8 V
Reverse Voltage8 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)8 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA8.0CA.

element14 APAC
Datasheet6 pages3 years ago
Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SA8.0CA.

Related Parts

Descriptions

Descriptions of Littelfuse SA8.0CA provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 8V 500W 2-Pin DO-15 T/R
Tvs Diode, Bidir, 8V, Do-15; Product Range:Sa Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:8V; Clamping Voltage Max:13.6V; Diode Case Style:Do-15 (Do-204Ac); No. Of Pins:2Pins; Minimum Breakdown Voltage:8.89V Rohs Compliant: Yes |Littelfuse SA8.0CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
Max Breakdown Voltage9.83 V
Max Operating Temperature175 °C
Max Reverse Leakage Current25 µA
Max Surge Current37.5 A
Min Breakdown Voltage8.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage8 V
PackagingTape & Reel (TR)
Peak Pulse Current37.5 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating500 W
Reverse Standoff Voltage8 V
Reverse Voltage8 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)8 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA8.0CA.

element14 APAC
Datasheet6 pages3 years ago
Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant