onsemi SA571DR2

Amplifiers- Compandors Dual Gain Compandor No-Cancel/No-Return
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
InterfaceAnalog
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for onsemi SA571DR2.

Augswan
Datasheet11 pages18 years ago
Farnell
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.733
$ 0.733
Stock
212,341
519,415
519,415
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SA571DR2.

Related Parts

Descriptions

Descriptions of onsemi SA571DR2 provided by its distributors.

Amplifiers- Compandors Dual Gain Compandor No-Cancel/No-Return
Product Description Demo for Development.
IC COMPANDOR DUAL GAIN 16-SOIC
SA571DR2, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
InterfaceAnalog
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels2
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for onsemi SA571DR2.

Augswan
Datasheet11 pages18 years ago
Farnell
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago