Texas Instruments SA555PG4

Texas Instruments SA555PG4 IC, Timer, 555, 18V, DIP-8
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Timers/Counters1

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA555PG4.

Farnell
Datasheet34 pages9 years ago
element14
Datasheet27 pages16 years ago
Newark
Datasheet30 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SA555PG4.

Descriptions

Descriptions of Texas Instruments SA555PG4 provided by its distributors.

TEXAS INSTRUMENTS SA555PG4 IC, TIMER, 555, 18V, DIP-8
IC OSC SINGLE TIMER 100KHZ 8-DIP
IC, TIMER PRECISION, DIP8, 555; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:555; IC Generic Number:555; Logic Function Number:555; No. of Channels:1; Operating Frequency Max:0.5MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Timers/Counters1

Documents

Download datasheets and manufacturer documentation for Texas Instruments SA555PG4.

Farnell
Datasheet34 pages9 years ago
element14
Datasheet27 pages16 years ago
Newark
Datasheet30 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago