Bulgin SA3545/S

BULGIN SA3545/S Circular Connector Contact, Buccaneer, 6000 Series Buccaneer, Socket, Crimp, 18 AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
MountCable, Panel
Technical
Connector TypeSocket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating16 A
GenderFemale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationCrimp
Voltage Rating277 V
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Bulgin SA3545/S.

Farnell
Datasheet8 pages8 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Electro Sonic
Datasheet8 pages4 years ago
Newark
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+119%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin SA3545/S.

Related Parts

Descriptions

Descriptions of Bulgin SA3545/S provided by its distributors.

BULGIN SA3545/S Circular Connector Contact, Buccaneer, 6000 Series Buccaneer, Socket, Crimp, 18 AWG
Receptacle, AWG 18-14, crimp connection, nickel-plated, SA3545/S
6000 Series 16 Amp Crimp Socket |Bulgin Limited SA3545/S
CONTACT, SOCKET, CRIMP, 2-3 POLE, BULGIN 6000 SERIES, 16A
16A Crimp Contact Socket For PXP6000/PXM6000 Seri
Contact SKT Crimp ST Cable Mount 18AWG Bulk
CONT SKT CRIMP 14-18AWG | Bulgin SA3545/S
CRIMP CONTACT, SKT, FOR 2 / 3 WAY
CONTACT SOCKET 14-18AWG 1=10PC
BUCC 6000 SOCKET CRIMP 10 PACK

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3545-S
  • SA3545S

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
MountCable, Panel
Technical
Connector TypeSocket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating16 A
GenderFemale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationCrimp
Voltage Rating277 V
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Bulgin SA3545/S.

Farnell
Datasheet8 pages8 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Electro Sonic
Datasheet8 pages4 years ago
Newark
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet7 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant