Littelfuse SA20A

SA Series 32.4 V 500 W Through Hole Uni-Directional TVS Diode - DO-204AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage22.2 V
Clamping Voltage32.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Breakdown Voltage24.5 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current15.7 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage20 V
PackagingBulk
Peak Pulse Current15.7 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Dissipation500 W
Power Line ProtectionNo
Power Rating500 W
Reverse Standoff Voltage20 V
Reverse Voltage20 V
Schedule B8541300080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)20 V
Dimensions
Diameter3.6 mm
Length7.5946 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA20A.

Littelfuse SCT
Datasheet6 pages8 years ago
Mouser
Datasheet4 pages18 years ago
Future Electronics
Datasheet6 pages3 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow.cn
Datasheet2 pages14 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-9.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SA20A.

Related Parts

Descriptions

Descriptions of Littelfuse SA20A provided by its distributors.

SA Series 32.4 V 500 W Through Hole Uni-Directional TVS Diode - DO-204AC
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode, 500W, 20V, Unidir, Do-204Ac; Product Range:Sa Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:20V; Clamping Voltage Vc Max:32.4V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse SA20A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage22.2 V
Clamping Voltage32.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Breakdown Voltage24.5 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current15.7 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage20 V
PackagingBulk
Peak Pulse Current15.7 A
Peak Pulse Power 500 W
PolarityUnidirectional
Power Dissipation500 W
Power Line ProtectionNo
Power Rating500 W
Reverse Standoff Voltage20 V
Reverse Voltage20 V
Schedule B8541300080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)20 V
Dimensions
Diameter3.6 mm
Length7.5946 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA20A.

Littelfuse SCT
Datasheet6 pages8 years ago
Mouser
Datasheet4 pages18 years ago
Future Electronics
Datasheet6 pages3 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow.cn
Datasheet2 pages14 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant