Sensor, Photo, Retro Reflective, 7M; Rango De Detección Máx.:7M; Corriente De Salida:100Ma; Sensor Output:-; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Sensing Mode:Polarized Retroreflective |Idec SA1U-P07MW
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Optical Sensor Output Type = NPN Open Collector / Sensing Distance Min. mm = 200 / Sensing Distance Max. m = 7 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Terminal Block, M3 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = SA1U / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 25 / Length mm = 85 / Height mm = 67.5