Nidec Copal SA-7010TB

Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountSurface Mount
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Positions10
PackagingTape & Reel
TerminationGull Wing
Voltage Rating (DC)5 V
Dimensions
Length7.1882 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal SA-7010TB.

RS (Formerly Allied Electronics)
Datasheet14 pages5 years ago
_legacy Avnet
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal SA-7010TB.

Related Parts

Descriptions

Descriptions of Nidec Copal SA-7010TB provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R
DIP Switch, BCD, Flush, Rotary, Recessed, 5VDC, 100mA, SA-7000 Series | Nidec Components SA-7010TB
SWITCH ROTARY DIP BCD 100MA 5V
ROTARY CODED SW, 10 POS, 0.1A, 5VDC, SMD;
旋转编码开关, 10 路, 0.1A, 5VDC, SMD;

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA7010 TB
  • SA7010TB

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountSurface Mount
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Positions10
PackagingTape & Reel
TerminationGull Wing
Voltage Rating (DC)5 V
Dimensions
Length7.1882 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal SA-7010TB.

RS (Formerly Allied Electronics)
Datasheet14 pages5 years ago
_legacy Avnet
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableNo