Solarex SA-0640

SOLAR PLATE, 0.3W; DC Power: 0.3W; External Depth: 2mm; External Length / Height: 152mm; External Width: 55mm; Lead...

Submit Request for Quote

Unfortunately we do not know of any distributors for SA-0640. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Max Output Current40 mA
Max Output Voltage7.5 V
Dimensions
Lead Length150 mm
Width55 mm

Engineering Resources

View Evaluation kits and Reference designs for Solarex SA-0640.

Descriptions

Descriptions of Solarex SA-0640 provided by its distributors.

SOLAR PLATE, 0.3W; DC Power:0.3W; External Depth:2mm; External Length / Height:152mm; External Width:55mm; Lead Length:150mm; Nom Voltage:6V; Output Current Max:0.04A; Output Voltage Max:7.5V; STC Cell Temperature:25°C; Spectral Distribution STC:1.5

Technical Specifications

Technical
Max Output Current40 mA
Max Output Voltage7.5 V
Dimensions
Lead Length150 mm
Width55 mm

Compliance

Environmental Classification
RoHSNon-Compliant