Omron S8VM10024CD

AC/DC Power Supply Single-OUT 24V 4.5A 100W 8-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins8
Weight459.942663 g
Technical
Current - Output 14.5 A
Efficiency82 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current4.5 A
Max Output Power100 W
Max Output Voltage24 V
Max Power Dissipation100 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current4.5 A
Output Power100 W
Output Voltage24 V
Power Rating100 W
Voltage - Output 124 V
Dimensions
Depth89.9 mm
Height82.55 mm
Length193.5 mm
Width33.02 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VM10024CD.

element14 APAC
Datasheet37 pages22 years ago
Newark
Datasheet36 pages21 years ago
Electro Sonic
Datasheet39 pages10 years ago
Datasheet38 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet2 pages15 years ago
Mouser
Datasheet37 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron S8VM10024CD.

Related Parts

Descriptions

Descriptions of Omron S8VM10024CD provided by its distributors.

AC/DC Power Supply Single-OUT 24V 4.5A 100W 8-Pin
Ac/dc Converter, Din Rail, 1 O/p, 264Vac, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:4.5A; Output Voltage - Output 2:-; Product Range:- Rohs Compliant: Yes
PSU, DIN RAIL, 100W, 24V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:24V; Output Current:4.5A; Power Rating:100W; Input Voltage:85V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Length:164.5mm; Width:36.6mm; Height:84.5mm; Approval Bodies:CSA / EN / UL; SVHC:No SVHC (20-Jun-2011); Efficiency:82%; External Depth:164.5mm; External Length / Height:84.5mm; External Width:36.6mm; Frequency Max:60Hz; Frequency Min:50Hz; Hold Up Time:20ms; Mounting Type:DIN Rail; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Ripple and Noise Voltage pk-pk:0.75%; Output Type:Fixed; Supply Voltage:264V; Supply Voltage Max:240V; Supply Voltage Min:100V; Weight:460g

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM-10024CD
  • S8VM10024CD.

Technical Specifications

Physical
MountDIN Rail
Number of Pins8
Weight459.942663 g
Technical
Current - Output 14.5 A
Efficiency82 %
Frequency60 Hz
Isolation Voltage3 kV
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature70 °C
Max Output Current4.5 A
Max Output Power100 W
Max Output Voltage24 V
Max Power Dissipation100 W
Max Voltage Rating (AC)264 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current4.5 A
Output Power100 W
Output Voltage24 V
Power Rating100 W
Voltage - Output 124 V
Dimensions
Depth89.9 mm
Height82.55 mm
Length193.5 mm
Width33.02 mm

Documents

Download datasheets and manufacturer documentation for Omron S8VM10024CD.

element14 APAC
Datasheet37 pages22 years ago
Newark
Datasheet36 pages21 years ago
Electro Sonic
Datasheet39 pages10 years ago
Datasheet38 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
element14
Datasheet2 pages15 years ago
Mouser
Datasheet37 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, VDE, cULus, cURus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant