Omron S8BA-24D24D480LF

UPS - Uninterruptible Power Supplies DIN Rail UPS 480W 24VDC
$ 1,814.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8BA-24D24D480LF.

Farnell

Datasheet20 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2022-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron S8BA-24D24D480LF provided by its distributors.

UPS - Uninterruptible Power Supplies DIN Rail UPS 480W 24VDC
S8BA-24D24D480LF, OMRON INDUSTRIAL PRODUCTS
Dc-Dc Ups, 24V O/P, 480W, Din Rail; Power Supply Applications:Ite; Input Voltage Dc:24V; Backup Time @ Capacity:6 Min @ 480W; Output Voltage:24V; Power Supply Mounting:Din Rail; Product Range:S Series Rohs Compliant: Yes |Omron Industrial Automation S8BA-24D24D480LF
UPS Type = DC UPS / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 20 / Rated Power W = 480 / Backup Time min = 6 / Input Connection Type = Push-In Terminal Block / Output Connection Type = Push-In Terminal Block / Capacity Ah = 1.6 / UPS Interfaces = RS232 / UPS Interfaces = USB / UPS Interfaces = RJ45 / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = S8BA / Width mm = 270 / Depth mm = 100 / Height mm = 100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8BA24D24D480LF